
Technical specifications
- Product type
Permanent marker
- Ink colour
Black
Red
Dark blue
Dark green
Yellow
Light blue
Rose
Brown
Orange
Violet
- Line thickness
1.5 mm
3 mm
- Clip
No
- Retractable pen mechanism
No
- Barrel colour
White
- Factory colour
White
- Content
1 Set
- Pen cap fits both ends
Yes
- Product type description
3000
- Exchangeable tips
Yes
- Lightfast
Yes
- refillable
Yes
- waterproof
Yes
- Smearproof
Yes
- Model
circular
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3192883 Edding 3000 4-3000-999 Permanent marker Black, Red, Dark blue, Dark green, Yellow, Light blue, Rose, Brown, Orange, Viol
User & Safety Instructions
User & Safety Instructions 3192883 Edding 3000 4-3000-999 Permanent marker Black, Red, Dark blue, Dark green, Yellow, Light blue, Rose, Brown, Orange, Viol
Description
This text is machine translated.
Features
- Permanent marker Edding 3000
- Refillable marker for labeling, painting and labeling of almost all materials including metal, glass and plastic
- Permanent, low-odor ink without the addition of toluene/xylol, smudge and waterproof, fade-resistant
- Replaceable round tip
- Aluminium shank
- Interchangeable cap in color color
- Shaft color: White
- Stroke width: Approx. 1.5 - 3 mm
- Writing colors : black, red, blue, green, yellow, Orange, brown, violet, pink and light blue.










































