
Number (Package size 3 pc(s))
Total (€ 7.33 / piece)
€ 21.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
Retractable permanent marker with fine round tip
- Ideal for construction sites and in industrial or shipping areas
- Industrial production
- Metal processing
- Packaging
- Building industry
- Automotive/Vehicle Construction
- Sanitary systems
- Heating, ventilation and air-conditioning technology
- Aerospace.
Technical specifications
- Product type
Permanent marker
- Ink colour
Red
Black
- Content
3 pc(s)
- waterproof
Yes
- Material suitability
Cardboard
Ceramic
Textile
Cloth
Glass
Glass
Ceramic
Wood
Metal
Paper
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3530891 Markal DURA-INK RETRACTABLE 22252 Permanent marker Red, Black waterproof: Yes
Information
Information 3530891 Markal DURA-INK RETRACTABLE 22252 Permanent marker Red, Black waterproof: Yes
Description
The DURA-INK® Retractable is a permanent ink marker for easy-to-use, one-handed use with a push button for easy opening and closing. Since the marker is cap-less, Ideal is suitable for working in small spaces. Dirt is avoided and caps can no longer be lost
Due to the single-handed push button operation, no caps can be lost and ink drying out is prevented. Quick-drying, abrasion and water-proof formula for long-lasting marking. Industrial-grade fine round tip remains dimensionally stable and does not fragrant. When you press the clip, the tip retracts immediately to avoid possible soiling or damage to the tip. Xylol-free formula ensures safe use. Marking width 1.5 mm (1/16 in.)
This text is machine translated.
Due to the single-handed push button operation, no caps can be lost and ink drying out is prevented. Quick-drying, abrasion and water-proof formula for long-lasting marking. Industrial-grade fine round tip remains dimensionally stable and does not fragrant. When you press the clip, the tip retracts immediately to avoid possible soiling or damage to the tip. Xylol-free formula ensures safe use. Marking width 1.5 mm (1/16 in.)
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.98*
What kind of Permanent Markers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























