
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Permanent marker with fine round tip
- Metal processing
- Building industry
- Automotive/Vehicle Construction
- Packaging
- Textile industry
- Aerospace
Technical specifications
- Product type
Permanent marker
- Ink colour
Black
- Content
1 pc(s)
- waterproof
Yes
- Material suitability
Cardboard
Ceramic
Textile
Cloth
Glass
Glass
Ceramic
Wood
Metal
Paper
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3530854 Markal DURA-INK FINE 96023 Permanent marker Black waterproof: Yes
Information
Information 3530854 Markal DURA-INK FINE 96023 Permanent marker Black waterproof: Yes
Description
The DURA-INK® Fine Permanentmarker has a fine round tip for precise markings and is Ideal suitable for design work and marking of parts. Due to the abrasion-resistant and quick-drying ink, the stable tip and the robust casing, this marker is perfectly suitable for industrial use.
The industrial ink is smudge and waterproof and therefore provides for long lasting marking. The long-life tip remains dimensionally stable and does not fragrant. The sturdy plastic housing makes them less likely to break off when used on construction sites or in factories. The integrated clip cap can be conveniently stored on the back and prevents the marker from rolling away after removal. Thanks to xylene-free ink, no health concerns. Marking width: 1.5 mm (1/16 in.)
This text is machine translated.
The industrial ink is smudge and waterproof and therefore provides for long lasting marking. The long-life tip remains dimensionally stable and does not fragrant. The sturdy plastic housing makes them less likely to break off when used on construction sites or in factories. The integrated clip cap can be conveniently stored on the back and prevents the marker from rolling away after removal. Thanks to xylene-free ink, no health concerns. Marking width: 1.5 mm (1/16 in.)
This text is machine translated.
What kind of Permanent Markers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























