
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Permanent marker
- Ink colour
Blue
- Colour type
Blue
- Tip type
Round tip
- Content
1 pc(s)
- Product type description
Marqueur permanent multi-usages indélébile à pointe ogive.
- Range of use
Perfekt geeignet für verschiedene Materialien.
- waterproof
Yes
- Line width (max.)
3 mm
- Line width (min.)
1.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1270874 Edding 3000 4-3000003 Permanent marker Blue waterproof: Yes
User & Safety Instructions
User & Safety Instructions 1270874 Edding 3000 4-3000003 Permanent marker Blue waterproof: Yes
Information
Information 1270874 Edding 3000 4-3000003 Permanent marker Blue waterproof: Yes
Description
Permanent Marker perfectly suitable for different materials.
This text is machine translated.
This text is machine translated.



































