• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 3300 4-3300001 Permanent marker Black waterproof: Yes

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

226 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Content

1 pc(s)

waterproof

Yes

Factory colour

Black

Line width (max.)

5 mm

Line width (min.)

1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1270877 Edding 3300 4-3300001 Permanent marker Black waterproof: Yes

User & Safety Instructions

User & Safety Instructions 1270877 Edding 3300 4-3300001 Permanent marker Black waterproof: Yes

Information

Information 1270877 Edding 3300 4-3300001 Permanent marker Black waterproof: Yes

Description

Permanent Marker perfectly suitable for different materials.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)