• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4-850-1-4001 Permanent marker Black waterproof: Yes

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 850 permanent marker - black - 1 pin - wedge-tip 5-15 mm - for broad markings

  • Versatile permanent marker for writing and marking on board, metal, plastic, tires, glass, Wood, stone and many other surfaces
  • 1 permanent marker in black
  • Robust marker with long durability
  • Quick-drying (perfect for left-handed people), smudge-proof, waterproof and resistant to fading due to sunlight
  • Universal marker with high-quality aluminum shaft
  • The extra wide wedge tip allows large area markings
  • For the office, home, moving house or warehouse
  • The Edding 850 permanent marker is available in 4 intensive colors
  • Refillable
  • Spare tips available

Technical specifications

Product type

Permanent marker

Ink colour

Black

Line thickness

5 mm

15 mm

Grip area type

Round

Tip type

Wedge tip

Feeding mechanism type

Cap type

Ink type

Permanent, low-odor ink, xylo and toluene-free

Clip

No

Retractable pen mechanism

No

Content

1 pc(s)

Barrel material

Aluminium

Product type description

850

Exchangeable tips

Yes

Promotional item type

Permanent marker 850

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3142816 Edding 4-850-1-4001 Permanent marker Black waterproof: Yes

User & Safety Instructions

User & Safety Instructions 3142816 Edding 4-850-1-4001 Permanent marker Black waterproof: Yes

Description

Permanent marker for wide marking and labeling of almost all materials, for example  Paper, cardboard, metal, glass, plastic and wood. The wedge tip has a marking width of 5-15 mm. Waterproof and abrasion-resistant on almost all surfaces. The product can be refilled with Edding T 25, T 100 and T 1000 ink refills. Suitable replacement tips (Edding 850 spare tips) are available. The ink is low-odor and without the addition of toluol/xylol. High quality aluminum shaft

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)