• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 400 4-400-1-1002 Permanent marker Red waterproof: Yes

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 400 4-400-1-1002 Permanent marker Red waterproof: Yes

  • N/A

Technical specifications

Product type

Permanent marker

Ink colour

Red

Content

1 pc(s)

waterproof

Yes

Line width (max.)

1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 528920 Edding 400 4-400-1-1002 Permanent marker Red waterproof: Yes

User & Safety Instructions

User & Safety Instructions 528920 Edding 400 4-400-1-1002 Permanent marker Red waterproof: Yes

Information

Information 528920 Edding 400 4-400-1-1002 Permanent marker Red waterproof: Yes

Description

The ink of the permanent marker is perfect for high demands: It is very fast drying, light-resistant, smudge-proof and waterproof. These markers are great for writing, marking, painting and labelling almost all kinds of material including metal, glass and plastic.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)