• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4095 4-4095-1-1065 Chalk Neon yellow 4 mm, 15 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Chalk 4095 4-4095-1-1065 Neon yellow 4 mm, 15 mm

  • Chalk edding 40
  • Window/chalk marker for designing, decorating and labeling windows, glass, panels and other closed surfaces
  • Well-covering, odor-free liquid chalk on water basis
  • Can be wiped from almost all closed surfaces
  • Round tip
  • Valve-controlled chalk flow
  • White plastic shaft with plastic cap in writing color
  • Line thickness 2 - 3 mm
  • Ink color: Neon yellow

Technical specifications

Product type

Chalk

Ink colour

Neon yellow

Line thickness

4 mm

15 mm

Tip type

Round tip

Ink type

Well-covering, odor-free liquid chalk on water basis

Clip

No

Content

1 pc(s)

Pen cap fits both ends

Yes

Product type description

Kreidemarker

Exchangeable tips

No

Wipeable

Yes

Doesn't dry out when left uncapped

No

refillable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256282 Edding 4095 4-4095-1-1065 Chalk Neon yellow 4 mm, 15 mm

Security datasheet

Security datasheet 2256282 Edding 4095 4-4095-1-1065 Chalk Neon yellow 4 mm, 15 mm

What kind of Special Purpose Markers are you looking for?