• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 51 N 4-51N Replacement tip 1 mm, 2 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.85 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Replacement tip

Line thickness

1 mm

2 mm

Exchangeable tips

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3758498 Edding 51 N 4-51N Replacement tip 1 mm, 2 mm

User & Safety Instructions

User & Safety Instructions 3758498 Edding 51 N 4-51N Replacement tip 1 mm, 2 mm

Description

Replacement tip for Edding 51 Ecoline water-based paint marker. The round tip has a marking width of 1-2 mm.

This text is machine translated.

What kind of Paint Markers are you looking for?

More interesting products

(*All information is plus legal VAT)