• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 750 4-750-9-049 Paint marker White 2 mm, 4 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

402 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint marker

Product type description

750

Ink colour

White

Tip type

Round tip

Line thickness

2 mm

4 mm

waterproof

Yes

Smearproof

Yes

Lightfast

Yes

Pen cap fits both ends

No

Exchangeable tips

Yes

Maximum temperature

400 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1270902 Edding 750 4-750-9-049 Paint marker White 2 mm, 4 mm

Information

Information 1270902 Edding 750 4-750-9-049 Paint marker White 2 mm, 4 mm

Security datasheet

Security datasheet 1270902 Edding 750 4-750-9-049 Paint marker White 2 mm, 4 mm

What kind of Paint Markers are you looking for?

More interesting products

(*All information is plus legal VAT)