• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 750 Paint Marker 4-750-1-3001 Paint marker Black 2 mm, 4 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Paint marker 4-750-1-3001 Black 2 mm, 4 mm N/A

  • Paint marker 750
  • Permanent, low-odor, paint-like covering ink without the addition of xylene toluene, water-resistant, heat-resistant up to 400°
  • Round tip, replaceable tip
  • Adhesive film coating. Run labeling contains pictograms for the application explanation for activating the paint markers. Extremely resistant to light. Strong covering also on dark surfaces. Adheres to smooth and porous surfaces.
  • Shaft material: Aluminum
  • Shaft color: White
  • Line thickness 2 - 4 mm
  • Ink color: Black

Technical specifications

Product type

Paint marker

Product type description

750

Ink colour

Black

Tip type

Round tip

Line thickness

2 mm

4 mm

waterproof

Yes

Smearproof

Yes

Lightfast

Yes

Pen cap fits both ends

No

Exchangeable tips

Yes

Ink type

permanente, geruchsarme Tinte, xylol- und toluolfrei

Maximum temperature

400 °C

Content

1 pc(s)

Barrel colour

White

Barrel material

Aluminium

Promotional item type

Lackmarker 750

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256298 Edding 750 Paint Marker 4-750-1-3001 Paint marker Black 2 mm, 4 mm

User & Safety Instructions

User & Safety Instructions 2256298 Edding 750 Paint Marker 4-750-1-3001 Paint marker Black 2 mm, 4 mm

Description

Paint marker for permanent labeling of dark and transparent materials such as metal, glass, plastic. Particularly opaque and low odor. Adheres to smooth and porous surfaces. The color is heat-resistant up to 400 °C.

This text is machine translated.

Features

  • Line thickness: 2-4 mm
  • round tip
  • replaceable Tip
  • designation of writing fluid: Permanent, low-odor ink, xylene and toluene-free
  • max. permissible temperature: 400 °C
  • light-resistant
  • waterproof
  • smudge-proof

What kind of Paint Markers are you looking for?

More interesting products

(*All information is plus legal VAT)