• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Colour pen 4-1200001 4-1200001 Black 1 mm 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Colour pen

Content

1 pc(s)

Ink colour

Black

Tip type

Round tip

Ink type

Tinte auf Wasserbasis

Clip

No

Product type description

1200 colourpen

Pressure-proof tip

Yes

Line thickness

1 mm

washable

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

waterproof

No

Smearproof

No

Factory colour

Black

Barrel colour

Black

Barrel material

Plastic

Tip material

Fibre

Promotional item type

Fasermaler 1200 colourpen

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1406624 Edding Colour pen 4-1200001 4-1200001 Black 1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1406624 Edding Colour pen 4-1200001 4-1200001 Black 1 mm 1 pc(s)