• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO Colour pen Pen 68 ColorParade 6820-04 Multi-colour (gradient) 1 mm 20 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.15 / piece)
€ 29.99
-23 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Premium felt pen - STABILO Pen 68 - ColorParade - 20er Pack - with 20 different colors

  • Color-intensive premium felt pen
  • High color brilliance and luminosity
  • Robust tip (1 mm line thickness)
  • Up to 24 hours anti-drying protection without cap
  • Plastic case (table set) with 20 different colors
  • 'Pictogram of a pen tip with the inscription M 1mm', presumably to indicate a medium width of 1 mm for writing instruments.

Technical specifications

Product type

Colour pen

Content

20 pc(s)

Ink colour

Multi-colour (gradient)

Body type

hexagonal

Ink type

Odor-free ink based on water

Pen cap fits both ends

Yes

Pressure-proof tip

Yes

Line thickness

1 mm

Warning (choking hazard)

Caution! Choking hazard!

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833832 STABILO Colour pen Pen 68 ColorParade 6820-04 Multi-colour (gradient) 1 mm 20 pc(s)

Description

Case filled with 20 STABILO Pen 68: Fiber-tip pen for rich lines and bright colored surfaces. Water-based ink, odorless. Ventilated cap. Stroke width 1mm.

The STABILO Pen 68 fits perfectly with the current trends around Bullet journaling, sketchnotes or hand lettering. But also fans of Mandalas, as well as friends of painting and drawing, are thrilled by the versatility of the high-quality "Filzer". Creative and (hobby) artists love the great variety with which every idea can be realized in a colorful way. The robust tip ensures a uniform color output and is ideal for drawing powerful lines and filling covered surfaces. It can be open for 24 hours without a cap, without drying out – perfect if the creative project takes a little more time.

This text is machine translated.

Hints

IMPORTANT! Not suitable for children under 36 months of age, because of small parts that could be swallowed.