• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

share Colour pen 4-0003-12-1 2 mm, 4.5 mm 12 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

  • Product type: Double-fiber pen
  • Writing color: Black, Brown, leaf green, light blue, blue, violet, pink, red, orange, yellow, silver gray
  • 12 colours:
  • Colour: Sorted by color
  • Material of the shaft: Plastic
  • Shaft color: Black, brown, leaf green, light blue, blue, violet, pink, red, orange, yellow, silver gray
Product type

Colour pen

Content

12 pc(s)

Tip type

Round tip

Clip

No

Pen cap fits both ends

No

Product type description

Doppelfasermaler

Line thickness

2 mm

4.5 mm

washable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437180 share Colour pen 4-0003-12-1 2 mm, 4.5 mm 12 pc(s)

Description

With the 2 in 1 felt pens from share, the young and the old can let their creativity run wild. The twin pencils bring fun and flexibility, with two different mine thicknesses for each fiber-paint. At the same time, one can do something good while doing creative things: As always with share, this product also supports a social project – every purchase gives one lesson.
Target group
For anyone who wants to change something (with small deeds) and make a difference together with (many) others
People who simply want to make a social and ecological contribution.

This text is machine translated.