• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding e3000 4-3000005 Permanent marker Yellow waterproof: Yes

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding PERMANENT MARKER e3000 YELLOW 10PCS

  • Stroke width: 0.5/-3 mm
  • Round tip
  • Ink name: Permanent, low-odor ink, xylo and toluene free
  • Exchangeable tips
  • light-resistant
  • quick-drying
  • waterproof
  • refillable
  • 10 PCs/pack

Technical specifications

Product type

Permanent marker

Ink colour

Yellow

Line thickness

1.5 mm

3 mm

Colour type

Yellow

Grip area type

Round

Tip type

Round tip

Feeding mechanism type

Cap type

Clip

No

Retractable pen mechanism

No

Barrel colour

White

Factory colour

Yellow

Content

10 pc(s)

Pen cap fits both ends

Yes

Barrel material

Aluminium

Exchangeable tips

Yes

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436057 Edding e3000 4-3000005 Permanent marker Yellow waterproof: Yes

Description

Permanent marker for labeling, marking and labeling almost all materials such as paper, cardboard, metal, plastic and glass.

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)