• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding edding 1800 4-180003001 Fineliner Black 0.35 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 3.69
-30 %
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Profipen E-1800 0.3 black

  • Symbol image for Edding edding 1800 4-180003001 Fineliner Black 0.35 mm 1 pc(s)
  • Symbol image for Edding edding 1800 4-180003001 Fineliner Black 0.35 mm 1 pc(s)

Technical specifications

Product type

Fineliner

Ink colour

Black

Line thickness

0.35 mm

Tip type

Round tip

Clip

Yes

Doesn't dry out when left uncapped

No

Lightfast

Yes

waterproof

Yes

fast-drying

Yes

Ink type

Pigmenttinte auf Wasserbasis

Product type description

1800 profipen

Grip area type

Round

Barrel colour

Dark blue

Content

1 pc(s)

Material

Plastic

Tip material

Plastic

indelible/no VOCs

No

Suitable for template

Yes

Factory colour

Black

Cap colour

Dark blue

Clip material

Metal

Barrel material

Plastic

Promotional item type

Fineliner 1800 profipen

UKCA

yes

Documents & Downloads

Information

Information 1270985 Edding edding 1800 4-180003001 Fineliner Black 0.35 mm 1 pc(s)

Description

Profipen perfectly suited for very precise work.

This text is machine translated.

What kind of Fineliners are you looking for?