• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 1800 profipen 0,1 4-180001002 Fineliner Red 0.25 mm 1 pc(s)

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fineliner

Ink colour

Red

Line thickness

0.25 mm

Tip type

Round tip

Clip

Yes

Doesn't dry out when left uncapped

No

Lightfast

Yes

waterproof

Yes

fast-drying

Yes

Ink type

Pigmenttinte auf Wasserbasis

Product type description

1800 profipen

Grip area type

Round

Barrel colour

Dark blue

Content

1 pc(s)

Material

Plastic

Tip material

Plastic

Cartridge type

edding Feinschreiber 1800 profipen 4-180001002 0,25mm rot

indelible/no VOCs

No

Suitable for template

Yes

Cap colour

Dark blue

Clip material

Metal

Barrel material

Plastic

Promotional item type

Fineliner 1800 profipen

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1270983 Edding 1800 profipen 0,1 4-180001002 Fineliner Red 0.25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1270983 Edding 1800 profipen 0,1 4-180001002 Fineliner Red 0.25 mm 1 pc(s)

Information

Information 1270983 Edding 1800 profipen 0,1 4-180001002 Fineliner Red 0.25 mm 1 pc(s)

Description

Profipen perfectly suited for very precise work.

This text is machine translated.

What kind of Fineliners are you looking for?