• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO point 88 88/46 Fineliner Black 0.4 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabilo Point 88

  • Metal-encased tip for a long durability
  • Suitable for use in ruler and template
  • High protection against drying out without cap
  • Stroke width: 0.4 mm
  • Available in many brilliant colors
  • Symbol of a pen with a 0.4 mm tip, indicating the precision of the tool; grey icon with pen nib and thin line.

Technical specifications

Product type

Fineliner

Ink colour

Black

Line thickness

0.4 mm

Tip type

Round tip

Clip

No

Doesn't dry out when left uncapped

Yes

Pen cap fits both ends

Yes

Lightfast

Yes

fast-drying

No

Ink type

Tinte auf Wasserbasis

Product type description

point 88®

Grip area type

Hexagonal

Barrel colour

Orange

White

Content

1 pc(s)

Material

Stainless steel

Tip material

Metal

Replaceable cartridge

No

Cartridge type

Faserspeicher

indelible/no VOCs

No

Suitable for template

Yes

refillable

No

Factory colour

Orange/white

Height

0.65 mm

Width

0.8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338171 STABILO point 88 88/46 Fineliner Black 0.4 mm 1 pc(s)

Description

Make an impact and improve your memory with colour.
A box of 10 Point 88 fineliners in Black- Europe's Number 1 Fineliner- Metal encased tip for strength and durability- Hexagonal barrel for comfortable controlled grip- Perfect for fine writing, sketching, mindmapping and use with stencils and rulers- 0. 4mm Line Width- Box contains 10 Black

Hints

IMPORTANT! Not suitable for children under 36 months of age, because of small parts that could be swallowed.

What kind of Fineliners are you looking for?