• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 4-89-3-1999 Fineliner Black, Red, Blue 0.3 mm 3 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 89 - Fineliner - black red blue - three pins - extra-fine round tip 0.3 mm

  • Fineliner for the filigree drawing, writing, sketches, and for layout work on light paper
  • Colours: Black, red and blue
  • The water-based ink is quick-drying and does not press through to the next page
  • Ideal suitable for use at work, school, in the office or in everyday life
  • Available in 10 multicolored colors

Technical specifications

Product type

Fineliner

Ink colour

Black

Red

Blue

Line thickness

0.3 mm

Clip

Yes

fast-drying

Yes

Ink type

On water basis

Product type description

Fineliner 89

Content

3 pc(s)

Documents & Downloads

Datasheet

Datasheet 3142819 Edding 4-89-3-1999 Fineliner Black, Red, Blue 0.3 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 3142819 Edding 4-89-3-1999 Fineliner Black, Red, Blue 0.3 mm 3 pc(s)

Description

Fineliner for extra fine and precise letter and signature on paper surfaces. The metal-enclosed plastic tip has a marking width of 0.3 mm. The ink is water-based. The packaging contains black, red and blue colors.

This text is machine translated.

What kind of Fineliners are you looking for?