• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Topliner 967 9671 Fineliner Black 0.4 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FINELINER TOPLINER 967 BLACK

  • Fine and exact
  • Recycling symbol in a blue circle with '82%' in the center and a small asterisk.

Technical specifications

Product type

Fineliner

Ink colour

Black

Line thickness

0.4 mm

Tip type

Round tip

Clip

Yes

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

fast-drying

No

Product type description

Topliner

Grip area type

Round

Barrel colour

Black

Content

1 pc(s)

Tip material

Stainless steel

indelible/no VOCs

No

Suitable for template

Yes

Cap colour

Black

Clip material

Plastic

Barrel material

Plastic

Promotional item type

Fineliner Topliner

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777630 Schneider Schreibgeräte Topliner 967 9671 Fineliner Black 0.4 mm 1 pc(s)

Description

Writes and draws fine and precisely. The top version made of stainless steel ensures for consistently fine writing.

What kind of Fineliners are you looking for?