• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Topliner 967 9674 Fineliner Green 0.4 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.51 / piece)
€ 0.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FINELINER TOPLINER 967 GREEN NAVI

  • Fine and precise
  • Symbol image for Schneider Schreibgeräte Topliner 967 9674 Fineliner Green 0.4 mm 1 pc(s)

Technical specifications

Product type

Fineliner

Ink colour

Green

Line thickness

0.4 mm

Tip type

Round tip

Clip

Yes

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

fast-drying

No

Product type description

Topliner

Grip area type

Round

Barrel colour

Black

Content

1 pc(s)

Tip material

Stainless steel

indelible/no VOCs

No

Suitable for template

Yes

Cap colour

Black

Clip material

Plastic

Barrel material

Plastic

Promotional item type

Fineliner Topliner

UKCA

not relevant

Description

Writes and draws finely and precisely. The top version made of stainless steel ensures consistently fine writing.

What kind of Fineliners are you looking for?