• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Topliner 967 9673 Fineliner Blue 0.4 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fineliner Topliner 967, blue

  • Fine and exact
  • Blue recycling symbol with '82%' in the center and a small asterisk, indicating recycled content or recycling rate.

Technical specifications

Product type

Fineliner

Ink colour

Blue

Line thickness

0.4 mm

Tip type

Round tip

Clip

Yes

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

waterproof

No

fast-drying

No

Product type description

Topliner

Grip area type

Round

Barrel colour

Black

Content

1 pc(s)

Tip material

Stainless steel

indelible/no VOCs

No

Suitable for template

Yes

refillable

No

Cap colour

Black

Clip material

Plastic

Barrel material

Plastic

Promotional item type

Fineliner Topliner

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777632 Schneider Schreibgeräte Topliner 967 9673 Fineliner Blue 0.4 mm 1 pc(s)

Description

writes and records well and exactly the high-end socket made up of high-grade steel maintains the uniform fine writing.

What kind of Fineliners are you looking for?