• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO point 88 8820 Fineliner Yellow, Orange, Red, Dark red, Pink, Violet, Purple, Blue, Light blue, Medium blue, Turq

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.75 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fineliner - STABILO point 88 - 20er Pack - with 20 different colors

  • Metal-encased tip for a long durability
  • Suitable for use in ruler and template
  • High protection against drying out without cap
  • Stroke width: 0.4 mm
  • Available in many brilliant colors
  • A symbol shows a pen nib drawing a line. Next to it is '0.4 mm', indicating the line width of the pen.

Technical specifications

Product type

Fineliner

Ink colour

Yellow

Orange

Red

Dark red

Pink

Violet

Purple

Blue

Light blue

Medium blue

Turquoise blue

Green

Light green

Ice green

Olive green

Brown

Dark ochre

Light grey

Dark grey

Black

Show more
Line thickness

0.4 mm

Tip type

Round tip

Clip

No

Doesn't dry out when left uncapped

Yes

Pen cap fits both ends

Yes

Lightfast

Yes

fast-drying

No

Ink type

Tinte auf Wasserbasis

Product type description

Fineliner point 88 0,4mm sort 20St

Grip area type

Hexagonal

Barrel colour

Orange

White

Content

20 pc(s)

Tip material

Metal

Replaceable cartridge

No

Cartridge type

Faserspeicher

indelible/no VOCs

No

Suitable for template

Yes

refillable

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338183 STABILO point 88 8820 Fineliner Yellow, Orange, Red, Dark red, Pink, Violet, Purple, Blue, Light blue, Medium blue, Turq

Description

The Stabilo Point 88 fine liner, with its orange-colored shaft with its characteristic white edges, is a trademark for precision and great variety of colors and is not for nothing the No. 1 in Europe. The tip, enclosed in metal, has been the origin of great ideas and ingenious thoughts for so many years. Whether in profession, study, school, daily life or in creative moments, the Stabilo Point 88 is your perfect companion.

This text is machine translated.

Hints

IMPORTANT! Not suitable for children under 36 months of age, because of small parts that could be swallowed.

What kind of Fineliners are you looking for?