• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding edding 22 permanent marker EcoLine 4-22004 Permanent marker Green waterproof: Yes

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Green

Line thickness

1 mm

5 mm

Packaging type

Blister pack

Colour type

Green

Grip area type

Round

Tip type

Wedge tip

Feeding mechanism type

Cap type

Clip

Yes

Barrel colour

Beige

Factory colour

Beige

Content

1 pc(s)

Pen cap fits both ends

Yes

Barrel material

Polypropylene

Product type description

22 EcoLine

Range of use

für Glas. Metall. Plastik

Exchangeable tips

Yes

Doesn't dry out when left uncapped

No

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Model

circular

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1270972 Edding edding 22 permanent marker EcoLine 4-22004 Permanent marker Green waterproof: Yes

User & Safety Instructions

User & Safety Instructions 1270972 Edding edding 22 permanent marker EcoLine 4-22004 Permanent marker Green waterproof: Yes

Information

Information 1270972 Edding edding 22 permanent marker EcoLine 4-22004 Permanent marker Green waterproof: Yes

Description

Perfectly suitable for different materials. Permanent marker ecoline

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)