• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Edding 800 permanent marker 800 Line width 4 - 12 mm Tip form Wedge-shaped Blue

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Blue

Line thickness

4 mm

12 mm

Tip type

Wedge tip

Barrel colour

Blue

Factory colour

Blue

Content

1 pc(s)

Tip material

Aluminium

Barrel material

Aluminium

Product type description

Permanentmarker

waterproof

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 527951 Edding Edding 800 permanent marker 800 Line width 4 - 12 mm Tip form Wedge-shaped Blue

User & Safety Instructions

User & Safety Instructions 527951 Edding Edding 800 permanent marker 800 Line width 4 - 12 mm Tip form Wedge-shaped Blue

Information

Information 527951 Edding Edding 800 permanent marker 800 Line width 4 - 12 mm Tip form Wedge-shaped Blue

Description

Permanent marker with chisel tip · Permanent, low-odour ink · Refillable · For writing, painting, labelling of almost all materials including metal, glass and plastic · Quick-drying · Smudge and waterproof · Light-resistant · Does not contain Toluol/Xylol.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)