• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Ink cartridge replaced HP 21XL (C9351CE) Compatible Black EDD-162 18-162

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Edding Ink cartridge replaced HP 21XL (C9351CE) Black

  • Remanufactured ink cartridge replaces HP 21XL (C9351CE)
  • Color: Black
  • Contents: 21 ml
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

18-162

Short ID

EDD-162

Compatible with

HP

Replaces original item

21XL (C9351CE)

Colour

Black

Ink volume

21 ml

Page yield

622 Sides

Content

1 pc(s)

Supplies type

Ink

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2255913 Edding Ink cartridge replaced HP 21XL (C9351CE) Compatible Black EDD-162 18-162

User & Safety Instructions

User & Safety Instructions 2255913 Edding Ink cartridge replaced HP 21XL (C9351CE) Compatible Black EDD-162 18-162

Description

Printing with Edding - economical and reliable

With a wide range of compatible ink cartridges and toners, Edding offers the right product for many printers. For several reasons for joy, Edding ink cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original, sometimes even higher. Whether holiday photos or text document: High-quality inks provide for completely brilliant print results.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)