• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Ink cartridge replaced HP 305XL (3YM63AE) Compatible Cyan, Magenta, Yellow EDD-703 18-703

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Edding Ink cartridge replaced HP 305XL (3YM63AE) Cyan, Magenta, Yellow

  • Compatible
  • Print colors: Cyan, magenta, yellow
  • Quotation type: Single package
  • Page result Color ink: 200 pages
  • 1 pieces(s)

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

18-703

Short ID

EDD-703

Compatible with

HP

Replaces original item

305XL (3YM63AE)

Colour

Cyan

Magenta

Yellow

Page yield

200 Sides

Content

1 pc(s)

UKCA

yes

Quantity per pack

1 Stück(e)

Colour ink volume

9 ml

Documents & Downloads

Datasheet

Datasheet 3805518 Edding Ink cartridge replaced HP 305XL (3YM63AE) Compatible Cyan, Magenta, Yellow EDD-703 18-703

User & Safety Instructions

User & Safety Instructions 3805518 Edding Ink cartridge replaced HP 305XL (3YM63AE) Compatible Cyan, Magenta, Yellow EDD-703 18-703

Description

Refurbished ink cartridge replaces HP 305XL (3YM63AE). Printing color 3 colors Content: 18 ml Page range: 350 pages. Page yield as per ISO/IEC 24711. Ink cartridge compatible with HP DeskJet Plus 4100 series, DeskJet 2320, DeskJet 2700 series, Envy Pro 6400 series, Envy 6010, Envy 6012, Envy 6015, Envy 6020, Envy 6022, Envy 6030, Envy 6032, Envy 6055, Envy 6400 All-in-One Series.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)