• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding OHP pen 140 S permanent pen super fine 4-140001 Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

623 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding 140 S foil pin 0.3 mm, black, permanent

  • Waterproof, quick drying ink
  • Stroke width 0.3 mm.
  • For transparencies and other smooth plastic surfaces
  • Metal-encased round tip

Technical specifications

Product type

OHP pen

Product type description

140 S

Line thickness

0.3 mm

Ink colour

Black

indelible/no VOCs

No

refillable

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

wipeable

No

fast-drying

Yes

waterproof

Yes

Ink type

permanente, geruchsarme Tinte auf Alkoholbasis

Suitable for template

No

Tip type

Round tip

Grip area type

Round

Clip

No

Cap colour

Black

Barrel colour

Black

Clip material

Plastic

Promotional item type

Folienstift 140 S

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1592497 Edding OHP pen 140 S permanent pen super fine 4-140001 Black

User & Safety Instructions

User & Safety Instructions 1592497 Edding OHP pen 140 S permanent pen super fine 4-140001 Black

Description

For the permanent labelling of almost all smooth plastic surfaces such as OHP transparencies. Also suitable for marking of glass.

This text is machine translated.