• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Staedtler OHP pen Lumocolor M non-permanent 315 315-9 Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STAEDTLER foil pen Lumocolor 315-9 1 mm non-permanent, black

  • Stroke width: 1 mm
  • Line thickness type: M
  • Round tip
  • Ink
  • Grip area type: round
  • Refillable
  • Quick drying
  • Wipe clean
  • A blue logo with 'UNIVERSAL' at the bottom. At the top are four white symbols: CD, crate, breeze block, wine glass. Symbolises content diversity.
  • The image shows a stylised white triangle with a blue circle in the centre on a blue background. Underneath it reads 'triangular'.
  • A blue square with the text 'Made in Germany' and a tick mark in the colours of the German flag.
  • A black line, drawn by a pen on a white background; text below: '1 mm'.
  • Symbol with arrows shows upward movement from liquid.
  • Blue symbol: Shirt with a tick in the pocket and an aeroplane in the background, indicates airport services.

Technical specifications

Product type

OHP pen

Product type description

Lumocolor® non-permanent 315

Line thickness type

M

Line thickness

1 mm

Ink colour

Black

indelible/no VOCs

No

refillable

Yes

Doesn't dry out when left uncapped

No

Lightfast

No

wipeable

Yes

fast-drying

Yes

waterproof

No

Ink type

permanente, geruchsarme Tinte auf Alkoholbasis

Suitable for template

No

Tip type

Round tip

Grip area type

Round

Clip

Yes

Cap colour

Black

Barrel colour

Black

Clip material

Plastic

Promotional item type

Folienstift Lumocolor® non-permanent 315

Content

1 pc(s)

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694771 Staedtler OHP pen Lumocolor M non-permanent 315 315-9 Black

Description

Universal pen for overhead projection and almost all surfaces. Rich colours

This text is machine translated.