• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO OHP pen OHPen universal F 842 permanent 842/46 Black

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.97 / piece)
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabilo OHPen universal permanent, 10 Pack

  • Foil pen for almost all smooth surfaces
  • Black shaft for permanent ink, gray shaft for water-soluble ink
  • Anti-skid grip zone and convenient clip
  • 3 line widths - Superfine, Fine, Medium
  • Available in 8 colors
  • 'Symbol of a pen nib with the designation F for fine and the specification 0.7 mm.'

Technical specifications

Product type

OHP pen

Product type description

OHPen universal

Line thickness type

F

Line thickness

0.7 mm

Ink colour

Black

indelible/no VOCs

No

refillable

No

Doesn't dry out when left uncapped

Yes

Lightfast

No

wipeable

No

fast-drying

No

waterproof

Yes

Ink type

geruchsarme Tinte auf Alkoholbasis

Suitable for template

Yes

Tip type

Round tip

Grip area type

Anti-slip

Clip

Yes

Cap colour

Black

Barrel colour

Black

Pen cap fits both ends

Yes

Tip material

Fibre

Clip material

Plastic

Barrel material

Fibre

Ink tank type

Capillary reservoir

Promotional item type

Folienstift OHPen universal

Content

1 pc(s)

Factory colour

Black

Height

0.86 mm

Width

0.9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 330751 STABILO OHP pen OHPen universal F 842 permanent 842/46 Black

Description

A CLOSER LOOK PROVES ITS A PRESENTATION GENIUS.
\rThe target group.
\t\r-Anyone who wants to talk about their ideas in front of an audience. \r\rThe pen.
\r-Writes on almost all smooth surfaces. \r-Black shaft indicates permanent ink. \r-Grey shaft indicates water-soluble ink. \r-Cap-off time of up to 3 days. \r-Non-slip grip zone and practical clip. \r-Available in 8 colors, including 4 refillable permanent colors. \r-Ventilated cap. \r-Available in 3 line-widths Medium, Fine, Superfine. \r\rThe advantages.
\r-Comparisons prove: black STABILO ink looks stronger, even on weak projections. \r-Different line-widths allow for a variety of uses from fine writing to clear marking. \r-Professional users have praised STABILOs quality workmanship, ink and writing comfort.