• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding retract 11 4-11001 Permanent marker Black waterproof: Yes

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Line thickness

1.5 mm

3 mm

Tip type

Round tip

Factory colour

Black

Content

1 pc(s)

Product type description

Un marqueur fiable et polyvalent pour des marquages durables.

waterproof

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1270932 Edding retract 11 4-11001 Permanent marker Black waterproof: Yes

User & Safety Instructions

User & Safety Instructions 1270932 Edding retract 11 4-11001 Permanent marker Black waterproof: Yes

Information

Information 1270932 Edding retract 11 4-11001 Permanent marker Black waterproof: Yes

Description

Retract Permanent Marker perfectly suitable for glass, wood, metal and plastic.

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)