• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX APC500 APC500 Wi-Fi access point controller

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax APC 500 WIFI access point controller

  • Central WLAN AP-control and management
  • Perfect for small and medium-sized enterprises, educational institutions and hospitality
  • Fast, powerful interfaces (gigabit ports and USB 3.0)
  • Practical mounting kit for shelf/Wall/desk
  • Simple 5-step setup wizard
  • Manages up to 200 Edimax per access point (includes all the Edimax per APs for indoor and outdoor use)
  • Simple centralized management
  • Guest access and access portal

Technical specifications

Product type

Wi-Fi access point controller

Type

APC500

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

No. of LAN ports

4 x

No. of Gigabit LANs

4 x

Width

265 mm

Height

44 mm

Depth

178 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1416399 EDIMAX APC500 APC500 Wi-Fi access point controller

User & Safety Instructions

User & Safety Instructions 1416399 EDIMAX APC500 APC500 Wi-Fi access point controller

Description

The increasing dependence on mobile phone and WLAN provides for new challenges in the economy and for network operators. Networks must be for customers own device quickly and easily accessible, but at the same time safely and reliably, in order to be able to use business-critical applications. You should also customers and easy to centrally manage, configure and monitor. The Edimax Pro Series and the wireless AP Controller APC 500 were for precisely these requirements. The today's rapidly changing and constantly growing needs for networks to meet, the APC 500 a high-performance, feature-rich WLAN-management. In order to meet the requirements of small and medium-sized enterprises, educational institutions and the hospitality industry, it is centralized, cost-effective and flexible.

Scalable WLAN - Application
Efficient management of up to 200 compatible Edimax Pro Access Points with simple configuration, in order to fully functional and scalable wireless networks in enterprise environments to implement. The AP Controller + Managed AP-architecture is a modular system, which can be developed according to your wishes and enlarged by additional APs simply be integrated into the existing system.
With the APC 500, up to 200 Edimax Pro Access Points are managed and configured. Quickly and easily with the controller is a functional, centrally managed network for companies created. As in a modular system can be used with the clear and easy-to-use software of the APC500, all the way to the other access points added to the network and managed.

Centralized and decentralized management
Simple, distributed and web-based user interface with dashboard, Map View, traffic statistics and Wireless Client List for remote maintenance of the network. Groups-AP-Management, RADIUS settings, WLAN group settings, access control, Access Portal, guest network settings and firmware upgrades can all be managed centrally from a single location. Thus the network downtime is reduced and simplified troubleshooting and network performance is optimized.

Zone plan with Google Maps
Plan & simulate the AP-insert for your APs to determine the most efficient, strategic locations. Network administrators can use Google Maps or customer-specific import floor plans, in order to get an overview of the network setup. To support simple drag-and-drop symbols and the quick access to the most important performance and monitoring data. A uniform and intuitive user interface, all APs the Edimax Pro series supports and especially user-friendly.

Secure management of the guest access
A safe solution is the guest access to manage the temporary user with different permission levels, including determining whether unlimited or service level as well as static and dynamic user. Temporary Accounts are individually with time-limited, printable tickets created. The Guest Management enables a simple and time-saving creation of multiple accounts at the same time. The Bandwidth Management for guests, depending on the SSID for monitoring and recording the usage data can be set up.

Customer-specific access portal
Serving as a center for management and security Edimax per APC 500 with integrated guest access can be easily integrated into existing wireless networks. So that only authorized guests to access the Internet, guests will automatically switch to the login page for guests. This guest access portal is from the appearance and style of the company customizable-you can also be displayed the terms of use.

Lower total cost of ownership
No fees for licenses or cloud access and no hidden extra costs. Can be used independently and to the local management from Edimax Pro-Netzen, without any additional servers, software installations or qualified personnel are required. The total cost of ownership for the APC 500 for use in the WLAN network incurred, convince even the most economical companies. Guarantees the unsurpassed WLAN-return.

This text is machine translated.

Features

  • Fast, high-performance interfaces: Supports gigabit ports & USB 3.0
  • Easy Installation: Practical mounting kit for shelf/Wall/desk & simple 5-step setup wizard
  • Scalable architecture: Manages up to 200 Edimax Pro Access Points, contains all the Edimax per AP for indoor and outdoor use
  • Simple centralized management: Web-based software for central management and control of the APs
  • AP L2/L3-Management: Supports batch setup and configuration with groups firmware upgrade and group restart
  • RF management: Graphical zone plan with Google Maps integration for simple, customer-specific simulation, planning, live monitoring and configuration of the AP-insert
  • Constant Security: The integrated RADIUS (AAA) supports the authentication and authorization of up to 512 user accounts
  • Guest access and access portal: supports the authentication based on user name and password, as well as independent guest network settings for bandwidth (upload/download), IP filtering, use period/account expires and a simple access system for the account creation and ticketing
  • Business Applications: many possibilities for high-performance applications and suitable for a variety of large-scale applications, for example, University, stadiums, shopping centers and hotels ideal for small and medium-sized enterprises
  • Supported AP-models: The Edimax Pro-Serien CAP, WAP, OAP & IAP.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 368.98*

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)