
Highlights & Details
Edimax Wireless Peephole Door Camera
- See your door’s peephole on your smartphone wherever you are
- Practical motion detection and night vision
- Battery-operated and fully wireless
Technical specifications
- Batteries required: 4 x AA batteries
- Lens: F2.0
- Dimensions outdoor unit: 33 mm x 120 mm Ø
- Dimensions indoor unit: 26 mm x 75 mm Ø
- Dimensions central unit: 105 mm x 31 mm x 31 mm
- Dim
(L x W x H) 21 x 30.5 x 105 mm
- Product type
Door spy hole
- Max. viewing angle hor.
90°
- Weight
0.92
- Width
30.5 mm
- Height
105 mm
- Length
21 mm
- F-numbers
F2.0
- App compatibility
Yes
- Camera type
Compact camera
- Viewing angle
90°
- Focal length
2,59 mm
- Sensor size
4.22 mm (1/6.5")
- Sensor type
CMOS
- CCTV features
2-way communication
Saves footage on SD card
Motion detector
IR LEDs
Microphone
Battery-powered
- Type
microSDHC card
- IR range (max.)
3 m
- Used at
Indoors
- Transfer type
Wi-Fi
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1497683 EDIMAX EasySec IC-6220DC Door spy hole
User & Safety Instructions
User & Safety Instructions 1497683 EDIMAX EasySec IC-6220DC Door spy hole
Description
Home security always begins at the front door. The IC-6220DC is just like your front door security guard to keep burglars out of your house that taking care of your home security day and night, offering you peace-of-mind.
The battery-powered peephole camera installs onto your door and works completely wire-free. There's no cable to your router required thanks to the included separate gateway unit which connects to your router instead, and communicates with your camera.
This unique design enables fully wireless operation at your door and ensures that a reliable wireless signal is always available to your camera, as well as keeping inside your house neat, tidy and cable-free with only a few quick minutes needed for easy installation.
No matter you are at home, at work, shopping or traveling, with the IC-6220DC wireless peephole door camera, you can always know who come to visit at your front door.
Features
- PIR sensor for automatic detection
- Two-way audio for listening and talking
- Easy installation and setup
- Flexible recordings storage optionsg: microSD / microSDHC / NAS / GoogleDrive / Dropbox
- Analogue peephole
- Unique design fits any door
- Sends push notifications to the mobile device
- Free EdiLife app for iPhone, iPad and Android.
Scope of delivery
- Peephole camera
- Central unit (Gateway) with antenna
- Power supply unit
- Ethernet cable
- Mounting accessories
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 113.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















