Faster 10GbE transmission: Supports 10Gbps transmission speed for bandwidth-intensive high-speed requirementsOther distances with fiber: Fiber optic cables provide significantly greater distances than copper cablesAdvanced performance features: Supports QoS, VLAN, 16K Jumbo frame and can improve network performance and increase efficiency, reliability and security thanks to a large heat sinkImproved CPU and network efficiency: IP, TCP, and UDP checksum offloading checksum processing to the NIC and freeing up CPU resourcesFlexible use: With a PCIe 3.0 x4 interface and supplied flat bracket for most computers and workstation motherboards
User & Safety Instructions 2783194 EDIMAX EN-9320SFP+ V2 1 port PCI Express card SFP+ PCIe x4
Description
10x faster and moreWith the SFP+ standard, the EN-9320SFP+ V2 offers a 10 times faster speed than standard gigabit Ethernet. This allows bandwidth-intensive tasks such as transferring large files, 8K streaming, games with low latency and video conferences in a home/SOHO/SMB environment can be handled without any problem. The fiber optic cable allows you to bridge significantly longer distances than a copper cable, not only for high-speed connections, but also for long-distance connections.VLAN for high performanceA virtual local network (VLAN) divides the existing network into multiple logical networks to separate traffic within an organization without additional hardware. This will save you considerable costs. Connect the EN-9320SFP+ V2 to an IEEE 802.1Q VLAN-supported switch or a corresponding network device, in order to achieve better security, higher performance and lower latency.QoS for bandwidth priorityWith the integrated Quality of Service (QoS) technology you can prioritize applications to enable a smooth connection. With the EN-9320SFP+ V2 you can enjoy latency-free data traffic for the transmission of large files, games, video conferences or enjoy media streaming without any problems.Improved CPU and network efficiencyThe PCIe card has TCP, UDP, and IP checksum discharge, which moves checksum processing to the network card to increase CPU and network efficiency. The PCIe card can be easily migrated to your existing computer and workstation boards via the PCIe Gen 3.0 x4 interface. A built-in efficient heat sink keeps the PCIe card cool and provides a continuous reliable connection in all high-performance tasks.Flexible flat holderThe PCIe card comes pre-configured with a standard installation bracket. It includes a flat/half height profile bracket for flexible installation in a variety of computers, workstations and mini-computers, which are independent of the form factor. It also offers a practical SFP+ network interface that can be used as a supplement or replacement.
10x faster and moreWith the SFP+ standard, the EN-9320SFP+ V2 offers a 10 times faster speed than standard gigabit Ethernet. This allows bandwidth-intensive tasks such as transferring large files, 8K streaming, games with low latency and video conferences in a home/SOHO/SMB environment can be handled without any problem. The fiber optic cable allows you to bridge significantly longer distances than a copper cable, not only for high-speed connections, but also for long-distance connections.VLAN for high performanceA virtual local network (VLAN) divides the existing network into multiple logical networks to separate traffic within an organization without additional hardware. This will save you considerable costs. Connect the EN-9320SFP+ V2 to an IEEE 802.1Q VLAN-supported switch or a corresponding network device, in order to achieve better security, higher performance and lower latency.QoS for bandwidth priorityWith the integrated Quality of Service (QoS) technology you can prioritize applications to enable a smooth connection. With the EN-9320SFP+ V2 you can enjoy latency-free data traffic for the transmission of large files, games, video conferences or enjoy media streaming without any problems.Improved CPU and network efficiencyThe PCIe card has TCP, UDP, and IP checksum discharge, which moves checksum processing to the network card to increase CPU and network efficiency. The PCIe card can be easily migrated to your existing computer and workstation boards via the PCIe Gen 3.0 x4 interface. A built-in efficient heat sink keeps the PCIe card cool and provides a continuous reliable connection in all high-performance tasks.Flexible flat holderThe PCIe card comes pre-configured with a standard installation bracket. It includes a flat/half height profile bracket for flexible installation in a variety of computers, workstations and mini-computers, which are independent of the form factor. It also offers a practical SFP+ network interface that can be used as a supplement or replacement.