• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX EU-4308 Network adapter USB A (USB 3.2 2nd gen)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax USB-C to 3-Port USB 3.0 Gigabit Ethernet hub

  • Fast data transfer: data speeds of up to 5 Gbit/s
  • 3-Port High-speed USB 3.0 extension and Supports Hot Plug
  • High-speed Ethernet: adaptation of the ethernet connections with a bandwidth of 10M/100M/1000Mbit/s, the access to super-fast network speeds offer
  • Compact, lightweight design for portability, or placing on the table
  • Easy Installation: Supports Plug-and-Play without external drivers are required
  • Supports the operating systems Windows, Mac and Linux

Technical specifications

Product type

Network adapter

Interfaces

USB A (USB 3.2 2nd gen)

No. of LAN ports

1 x

No. of USB type A 3.0 ports

3 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1602655 EDIMAX EU-4308 Network adapter USB A (USB 3.2 2nd gen)

User & Safety Instructions

User & Safety Instructions 1602655 EDIMAX EU-4308 Network adapter USB A (USB 3.2 2nd gen)

Description

With the functions of USB type-C to 3 USB 3.0 Hub ports and a LAN connection, the Edimax EU -4308 data from multiple devices receive and transfer of up to 5 Gbit/s. With the lightweight, slim hub, the data in a high-speed transfer and a fast internet connection is possible. With the multi-functionality of the EU -4308 ideal for the latest tablets and ultra-thin laptops, with limited USB ports, up to 3 USB devices and an ethernet cable to connect.

2-in-1 function. Plug and play
Lack the smart devices the necessary connections is the EU -4308 optimally. The USB 3.0 Hub with 3 USB ports can not only on the peripheral USB devices, but also via LAN cable is an inter-connect it has an Ethernet connection in order to locations with missing or bad WLAN yet reliable surfing.

Compatible with the most used operating systems
In the use of the EU -4308 is not limited, due to the large compatibility. The EU -4308 supports all major main operating systems such Windows, Mac, OS and Linux.

This text is machine translated.

Scope of delivery

  • 1 x EU -4308 USB 3.0 Gigabit Ethernet hub
  • 1x quick start guide
  • CD (multi-lingual Quick Installation Guide)

System requirements

  • Intel Pentium III 1 GHz (higher or similar)
  • 256 MB RAM/CD-ROM / 100 MB hard disk memory (at least)/USB-C port
  • Windows XP/Vista/7/8/8.1/10, Mac OS 10.6~10.10 or higher, Linux Kernel 4.x/3.x/2.6.x

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.18€ 32.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)