• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX EW-7811UAC Wi-Fi dongle USB A (USB 2.0) 433 MBit/s

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX EW-7811UAC AC 600 highly reinforcing dual-band USB WLAN Adapter

  • Corresponds to the WLAN standards IEEE 802.11ac and is backward compatible to the WLAN-standards 802.11a/b/g/n
  • Dual-band support for 2.4 GHz and 5 GHz
  • Max. Data transfer via WLAN with up to 150 Mbit/s (2.4 Ghz) or 433 Mbit/s (5 GHz)

Technical specifications

Product type

Wi-Fi dongle

Type

EW-7811UAC

Wi-Fi transmission rate (max.)

433 MBit/s

Wi-Fi speed 2.4 GHz

150 MBit/s

Wi-Fi speed 5 GHz

433 MBit/s

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11ac

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

USB A (USB 2.0)

Weight

18 g

Width

20 mm

Height

7 mm

Length

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1188098 EDIMAX EW-7811UAC Wi-Fi dongle USB A (USB 2.0) 433 MBit/s

Description

The latest generation of the WLAN standards 802.11ac optimizes the performance of your WLAN. Fast 802.11ac dual band router are already available, but the reception devices are so far only with WLAN-receivers of the 802.11n standard. With the EW-7811UAC upgrade your WLAN-enabled terminal, simply via the USB 2.0 connection, a dual-band-compatible to 802.11ac device on and can hardly used on the 5 GHz frequency with unbelievable speed the Internet. The highly reinforcing USB Adapter EW-7811UAC is equipped with a dual band antenna and extends effectively the operating range of 802.11ac/b/g/n WLAN devices.

The latest wireless standard of the next generation
The Edimax EW-7811UAC is the progress in the development of WLAN adapters. Due to its compatibility with the standard 802.11ac you have a fast data transfer of up to 433 Mbit/s on the frequency 5GHz - three times as fast as with 802.11n. Upgrade your notebook or PC and enjoy the streaming of videos and data with incredible speed.

Dual Band
Through the use of dual-band, you have a better performance, as well as greater flexibility with your wireless devices.
With the EW-7811UAC is data transfer rates of up to 150 Mbit/s on the 2.4 GHz frequency or even up to 433 Mbit/s on the 5 GHz frequency. So you can surf in the Internet and e-mails in the 2.4 GHZ range check and the 5 GHz range for optimal use of online gaming and video streaming.

4 dBi/6dBi high gain antenna
With the EW-7811UAC high-amplified antenna, 4 dBi (2.4 Ghz) and 6 dBi (5 GHz), you have a WLAN network with strong performance over large distances.

USB station for the improvement of the WLAN signal
The delivery of the EW-7811UAC belongs to a USB station, as well as a 1.20 m USB-cable for the flexible set up. Perform, without extra costs of fine-tuning the antenna position to peak performance.

Everywhere download and streaming
Use the EW-7811UAC to media from YouTube, Netflix or other services download or stream, without the annoying waiting times.
Or stream the media in your entire network from a NAS (Network Attached Storage) with high speed. The Streaming of HD-films or the downloading is faster and more reliable than ever before with an 802.11ac Wi-Fi.

This text is machine translated.

Features

  • WPS (Wi-Fi Protected Setup) button for simple connection
  • With easy setup wizard
  • Supports Windows XP/Vista/7/8/8.1 and Mac OS
  • High Gain Antenna 4 dBi (2.4 Ghz) and 6 dBi (5 GHz) for high performance over large distances
  • USB station for flexible installation and better Wi-fi reception

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)