• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX N150 Wi-Fi adapter USB A (USB 2.0) 150 MBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX N150 WLAN ADAPTER USB 2.0

  • N150: Complies with 802.11b / g / n wireless standards with a data rate of up to 150 Mbit / s (2.4 GHz).
  • Small, stylish design: The smallest N150 WLAN adapter in the world.
  • Secure WLAN: With 64/128-bit WEP, WPA and WPA2 encryption for a high level of security.
  • One-click wireless connectivity: Includes a software WPS button (Wi-Fi Protected Setup) for easy wireless connections.
  • Supports the wireless 802.11e WMM QoS feature.
  • Supports power saving mechanism.
  • Supports Windows, MAC OS and Linux.

Technical specifications

  • Standard: IEEE 802.11b, 802.11g, 802.11n
  • Frequency band : 2.4000 - 2.4835 GHz
  • Maximum transmission power : 11b: 17 ± 1.5 dBm; 11g: 16 ± 1.5 dBm; 11n: 13 ± 1.5 dBm
  • Maximum data speed : 11b: 1/2/5.5/11 Mbps; 11g: 6/9/12/24/36/48/54 Mbps; 11n (20 MHz): MCS0-07, up to 72 Mbps; 11n (40 MHz): MCS0-07, up to 150 Mbps
  • Security: WEP 64/128-bit, WPA, WPA2; software WPS configuration
  • Certifications : CE (DOC), FCC, RoHS
Product type

Wi-Fi adapter

Type

N150

Wi-Fi transmission rate (max.)

150 MBit/s

Wi-Fi speed 2.4 GHz

150 MB/s

Wi-Fi frequency band

2.4 GHz

Interfaces

USB A (USB 2.0)

Weight

2 g

Width

14.9 mm

Height

7.1 mm

Length

17.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2301608 EDIMAX N150 Wi-Fi adapter USB A (USB 2.0) 150 MBit/s

User & Safety Instructions

User & Safety Instructions 2301608 EDIMAX N150 Wi-Fi adapter USB A (USB 2.0) 150 MBit/s

Description

EW-7811Un V2 is a nano-USB WLAN adapter that supports maximum range and speed. Despite its size, this tiny USB adapter supports a higher data rate of up to 150 Mbps when connected to a wireless 802.11n device that is three times faster than your normal 11g connection. You can simply connect it to the USB port of the computer and enjoy an incredible high-speed wireless network access. This is certainly the trendiest upgrade you can perform for your wireless network.

Wireless 802.11n standard - up to 150 Mbit/s.
EW-7811Un V2 corresponds to the wireless IEEE802.11b / g / n standards. The EW-7811Un V2 was developed with the latest wireless technology and can increase your wireless coverage by three times and significantly reduce dead spots compared to your old 11g adapter. The transfer data rate can be up to 150 Mbps when connected to an 802.11n device. It also extends the distance to wireless signals and provides more reliable wireless connections than standard IEEE 802.11g wireless networks.

Green WLAN - improved energy efficiency
The EW-7811Un V2 has adapted a clever protocol. This wireless USB adapter intelligently adjusts its output power to the transmission distance and CPU utilization. It drastically reduces power consumption when the connection is idle. Thanks to the green WLAN technology, the power consumption of the EW-7811Un V2 can be reduced by an average of 20% to 50%.

Supports WPS - Wi-Fi Protected Setup
The Wi-Fi Protected Setup (WPS) is a standard for the simple and secure setup of wireless networks. This wireless USB adapter supports the software WPS-compatible configuration. With just a few clicks, your wireless network and your router are immediately secured.

Supports the multilingual wizard for easy setup
The supplied 16-language wizard for easy setup and the user-friendly user interface guide you through the configuration of EW-7811Un V2 for your wireless network.

Tiny and stylish design for laptops
Can be easily connected to any laptop without compromising portability and appearance. In addition, it has been designed with details in mind, e.g. that other ports are not blocked or other USB devices / cables are in the way.

Embedded Wireless Adapter Solution for Industrial IoT (IIoT)
Do you want to add wireless connectivity to your product, device, or machine? Embedded in Edimax wireless USB adapters, supports a variety of Wi-Fi and Bluetooth standards, and provides your customers with a fully connected, always-on experience. With more than 30 years of manufacturing integration experience, rely on our proven know-how and first-class support in the power of your IoT application

This text is machine translated.

Scope of delivery

  • Wi-Fi USB adapter
  • Quick installation guide

Hints

Installation: Multilingual wizard for easy setup with automatic configuration

System requirements

  • Windows 7/8 / 8.1 / 10 or higher
  • Mac OS 10.13 or later
  • Linux Operating System (Fedora & Ubuntu)

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)