• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller Accessories Mount EDIZIOdue 2711-2.750-87303 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Mounting plate is horizontal, Gr. 1 x 2

Switch type function

Mount

Product type

Switch product range

Switch type component

Accessories

Type series

EDIZIOdue

Content

1 pc(s)

Material

Aluminium

Description

Mounting plate, horizontal, 1 x 2, 2-piece, with 1 unit cut-out and 1 cut-out for a three-way socket type 13, 77 x 137 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.