• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller Cover EDIZIOdue Anthracite 129196 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EDUCIOdue UP-cover frame 1-way anthracite

  • Size: 88 x 88mm

Technical specifications

Type


EDUCIOdue UP-cover frame 1-way anthracite

Product type

Switch product range

Switch type component

Cover

Type series

EDIZIOdue

Factory colour

Anthracite

Content

1 pc(s)

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349518 Edizio by Feller Cover EDIZIOdue Anthracite 129196 1 pc(s)

Description

Cover frame, with EDUCIOdue standard cut-out, anthracite, 88 x 88 mm

This text is machine translated.

Scope of delivery

  • EDUCIOdue UP-cover frame 1-way anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.