• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller Cover EDIZIOdue White 102422 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EDIZIOdue UP-cover frame 2-way white

  • Horizontal or vertical mounting; size 148 x 88mm

Technical specifications

Type


EDIZIOdue UP-cover frame 2-way white

Product type

Switch product range

Switch type component

Cover

Type series

EDIZIOdue

Factory colour

White

Content

1 pc(s)

Material

PVC

Description

Cover frame, with 2 EDIZIOdue standard cut-outs, horizontal or vertical mounting, white, 148 x 88 mm

This text is machine translated.

Scope of delivery

  • EDIZIOdue UP-cover frame 2-way white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.