• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller EDIZIOdue Black (matt) 174913 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Equipment type: Frame / cover / mounting
  • Design: Insert with front plate
  • Equipment function blank cover
  • Installation depth: 12 mm
  • Length: 60.0 mm
  • Width 60.0 mm
  • Height: 2.0 mm
Type


Blind cover insert with front plate EdizioDue black

Product type

Cover

Type series

EDIZIOdue

Factory colour

Black (matt)

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3397062 Edizio by Feller EDIZIOdue Black (matt) 174913 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397062 Edizio by Feller EDIZIOdue Black (matt) 174913 1 pc(s)

Description

Blind cover / Design: Use with front panel / additional function: With screw mounting / color: Black / IP protection: IP20 / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

•Colour inserts can be combined in a variety of ways
•Easy color conversion

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.