• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller EDIZIOdue White (matt) 174887 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Flush mounted
  • 3+3 fan
  • Lighting: Yellow LED
  • Size: 1x1
  • Mounting depth: 27 mm
  • Mounting height 13 mm
  • Length: 88.0 mm
  • Width 88.0 mm
  • Height: 40.0 mm
Type


Double pushbutton switch scheme 3+3 light+valve illum. UP EdizioDue ws

Product type

Two gang switch

Type series

EDIZIOdue

Factory colour

White (matt)

Nominal voltage

230 V

Nominal current

16 A

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3397054 Edizio by Feller EDIZIOdue White (matt) 174887 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397054 Edizio by Feller EDIZIOdue White (matt) 174887 1 pc(s)

Description

Double-press switch scheme 3+3 UNBEL. + illuminated with yellow LED / symbol light/valve. / Size 1x1 / Design: Flush-mounted / Current: 16A / Voltage: 250V / Additional function: Front lens, control light, with plug-in terminals / mounting height: 13mm / mounting depth: 27mm / Colour: White / IP-protection type: IP20 / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

•Colour inserts can be combined in a variety of ways
•Easy color conversion

This text is machine translated.

Features

  • illuminated
  • Front lens
  • Indicator light
  • With plug-in terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.