• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edizio by Feller Pushbutton 139231 4120.2.S.FMI.61

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Radio button for Philips Hue Ecosystem

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Max. Range with visual contact 50 m, up to max. 2 walls 15 m
Product type

Pushbutton

Google Home

Alexa

n.rel.

Hub

Required

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Transfer Standard (Smart Home)

ZigBee

Width

88 mm

Height

88 mm

IP20

Power supply (LOV)

not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203193 Edizio by Feller Pushbutton 139231 4120.2.S.FMI.61

Description

Smart Lighting Smart button.
Working with Signify (formerly Philips Lighting), Feller developed Smart Light Control for the Philips Hue lighting system. This enables the end customers to set and operate their individual lighting ambience in the simplest way. Switching on/off, dimming or recalling saved scenes is thus child's play. The wireless buttons in the EDIZIOdue design do not require any cabling and function without batteries. Thanks to Plug & Play functionality, they can be connected very easily with an already installed Philips Hue Smart Lighting system. The communication is based on the ZigBee Green Power and thus the button communicates directly with the Hue Bridge v2. The Smart Light Control is configured very easily with the help of the Hue app directly on the smartphone.

This text is machine translated.

Features

  • 4 programmable functions: Dimming, ON/OFF and scenes
  • Dual button (rocker type)
  • for AP/UP mounting.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • Smart Light Control requires a Philips Hue Bridge (v2) and the Philips Hue app for Android or iOS for start-up.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)