P 403+233: Keep in a tight container. Store in a well-ventilated place
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
Description
FL 110 FLUXI flux is a high-quality product for all types of soldering, and is particularly suited to SMD soldering. Its development is based on many years of experience in the field of surface mount soldering. Flux can be applied selectively and precisely on the points to be soldered using the FL 1110 FLUXI flux brush. The flexible brush prevents damage to sensitive components and parts. The flux is contained in a handy plastic bottle. Flux is applied to the parts to be soldered using the brush in the lid. Laboratory tests have confirmed that, in general and with careful dosing, non-corrosive residues cannot remain on the circuit board. This flux is just the solution for acute emergencies and repairs in lead-free applications, and should be part of any emergency repair kit.
Features
Easy to use
Flexible brush protects components
Ideally suited to fine pitch and SMD applications
Faultless soldering results when using hot air and a soldering iron
Facilitates quick repairs.
Description
FL 110 FLUXI flux is a high-quality product for all types of soldering, and is particularly suited to SMD soldering. Its development is based on many years of experience in the field of surface mount soldering. Flux can be applied selectively and precisely on the points to be soldered using the FL 1110 FLUXI flux brush. The flexible brush prevents damage to sensitive components and parts. The flux is contained in a handy plastic bottle. Flux is applied to the parts to be soldered using the brush in the lid. Laboratory tests have confirmed that, in general and with careful dosing, non-corrosive residues cannot remain on the circuit board. This flux is just the solution for acute emergencies and repairs in lead-free applications, and should be part of any emergency repair kit.
Features
Easy to use
Flexible brush protects components
Ideally suited to fine pitch and SMD applications
Faultless soldering results when using hot air and a soldering iron