P 337+313: If eye irritation persists: seek medical advice
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 202: Do not handle until you've read and understood all safety instructions
P 270: Do not eat, drink or smoke while using this product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 233: Keep container tightly closed
P 240: Ground/bond container and receiving equipment
P 241: Use explosion-proof electrical/ventilating/light/…/equipment
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 501: Dispose of contents/container at …
P 242: Use non-sparking tools only
P 405: Keep locked up
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 370+378: In case of fire: Use … for extinction. (P 370+378)
P 235: Store in a dry place
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 243: Take precautionary measures against static discharge
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
Description
The Flux FL 19 222 FLUXI flux is a high-quality product that is used for all types of soldering, and is particularly suited to SMD soldering. Its development is based on many years of experience in the field of surface mount soldering. With the FL 19 222 FLUXI flux brush flux can be applied selectively and precisely on the points to. The flexible brush prevents damage to sensitive components and parts. The flux is contained in a handy plastic bottle. Flux is applied to the parts to be soldered using the brush in the lid. Laboratory tests confirm that the with careful dosing, non-corrosive residues generally cannot remain on the circuit board. Therefore can be used on the washing of soldered components to a large extent to be dispensed with. This flux is just the solution for acute emergencies and repairs in lead-free applications, and should be part of any emergency repair kit.
This text is machine translated.
Features
Easy to use
Flexible brush protects components
Ideally suited to fine pitch and SMD applications
Faultless soldering results when using hot air and a soldering iron
Facilitates quick repairs.
Description
The Flux FL 19 222 FLUXI flux is a high-quality product that is used for all types of soldering, and is particularly suited to SMD soldering. Its development is based on many years of experience in the field of surface mount soldering. With the FL 19 222 FLUXI flux brush flux can be applied selectively and precisely on the points to. The flexible brush prevents damage to sensitive components and parts. The flux is contained in a handy plastic bottle. Flux is applied to the parts to be soldered using the brush in the lid. Laboratory tests confirm that the with careful dosing, non-corrosive residues generally cannot remain on the circuit board. Therefore can be used on the washing of soldered components to a large extent to be dispensed with. This flux is just the solution for acute emergencies and repairs in lead-free applications, and should be part of any emergency repair kit.
This text is machine translated.
Features
Easy to use
Flexible brush protects components
Ideally suited to fine pitch and SMD applications
Faultless soldering results when using hot air and a soldering iron