• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn FL22 P Flux pen 5 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 5,398.00)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edsyn FL22 P flux gel

  • Active "POWER" flux gel
  • For more contaminated components
  • Soldering of SMT and Fine-Pitch components possible even with difficult surfaces

Technical specifications

Product type

Flux pen

Weight

10 g

Documents & Downloads

Datasheet

Datasheet 2104946 Edsyn FL22 P Flux pen 5 ml

Information

Information 2104946 Edsyn FL22 P Flux pen 5 ml

Security datasheet

Security datasheet 2104946 Edsyn FL22 P Flux pen 5 ml

Description

Power flux gel
Especially during repairs to lead-free solder joints, a flux is required, which can also loosen large dirt and thick oxide layers. It must enable fast soldering with POWER. Using a syringe with a plastic tip, FL 22 P POWER flux gel is applied specifically and precisely to the points to be soldered. The known effect that flux with its alcohol content quickly evaporates does not immediately occur with the liquid gel. The flux composition corresponds to F - SW 26 (DIN EN 29454 / 1.2.2.C). The halogen components contained in the flux allow the soldering of dirty and corroded components. Residues should be removed.
Contents: 5 ml
FLUX TYPE RE L0 F-SW 26 (DIN EN 29 454 / 1.2.2.C)
Advantages: More activated flux
Easy handling
Handy syringe design
Ideally suited to fine pitch and SMD applications
* perfect soldering results when used with hot air and soldering irons, especially with MINI-FLOW soldering tips
* fast repairs are made possible

This text is machine translated.

Scope of delivery

  • Flux gel syringe with dosing needle

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)