• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn FL22CL Flux gel Content 5 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 8,598.00)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edsyn - CLEAR flux gel

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Flux gel

Content

5 ml

Documents & Downloads

Security datasheet

Security datasheet 2621973 Edsyn FL22CL Flux gel Content 5 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water

Description

Capacity : 5 mlFLUX TYPE F-SW 32 (DIN EN 29 454 / 1.1.3.A)Advantages: * NO CLEAN - fluxing agent * Clear flux gel, which is an accurate placement And safe working * Easy to use thanks to handy syringe design Ideally suited to fine pitch and SMD applications * Perfect soldering results when used with hot air and soldering irons, especially with MINI-FLOW soldering tips * Fast repairs are made possible

This text is machine translated.

Features

  • The flux gel FL 22 CL CLEAR is a sophisticated high-tech product, which is ideally suited for all soldering applications, especially SMD soldering. Its development is based on many years of experience in the field of surface mount soldering. With FL 22 CL CLEAR flux gel, a syringe with plastic tip, flux agent is applied specifically and precisely to the points to be soldered. The known effect that flux evaporates rapidly with its alcohol content does not immediately occur with the fluxing agent gel. Due to the sophisticated composition of the flux gel, an almost colorless, transparent product is available. The exact placement of components is made much easier and "more visible". Possible errors are detected from the beginning and avoided. The flux composition corresponds to F - SW 32 (DIN EN 29454 / 1.1.3.A). Laboratory tests have confirmed that, in general and with careful dosing, non-corrosive residues cannot remain on the circuit board.

Scope of delivery

  • Syringe with dosing needle CR 452

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)