P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
Description
Content :50 mlAdvantages: * Fluent according to F-SW 34, OR H0, VOC - free * Easy to use * Lower corrosive load extends the service life of the Solder Tips Ideally suited to fine pitch and SMD applications Faultless soldering results when using hot air and a soldering iron * Fast repairs are made possible
This text is machine translated.
Features
With the FL 911 FLUXI flux is applied specifically and precisely to the points to be soldered. The flexible brush prevents damage to sensitive components and parts. The flux is contained in a handy plastic bottle. Flux is applied to the parts to be soldered using the brush in the lid. The use of VOC-free halogen-free fluids is required in many European countries. With FL 911, you use a VOC-free flux that won't burn your hands by splashing. Despite NO-CLEAN products, however, there is a constant demand to clean the components after soldering. And here art begins! Which cleaning agent can be used to clean without increasing the chemical pot on the printed circuit board? The flux composition corresponds to OR L0. The remaining residues are cleaned after soldering by means of warm water. All remaining residues must be removed. This flux is the solution for acute repair emergencies especially in lead-free areas and should not be missing in any repair emergency pharmacy.
Description
Content :50 mlAdvantages: * Fluent according to F-SW 34, OR H0, VOC - free * Easy to use * Lower corrosive load extends the service life of the Solder Tips Ideally suited to fine pitch and SMD applications Faultless soldering results when using hot air and a soldering iron * Fast repairs are made possible
This text is machine translated.
Features
With the FL 911 FLUXI flux is applied specifically and precisely to the points to be soldered. The flexible brush prevents damage to sensitive components and parts. The flux is contained in a handy plastic bottle. Flux is applied to the parts to be soldered using the brush in the lid. The use of VOC-free halogen-free fluids is required in many European countries. With FL 911, you use a VOC-free flux that won't burn your hands by splashing. Despite NO-CLEAN products, however, there is a constant demand to clean the components after soldering. And here art begins! Which cleaning agent can be used to clean without increasing the chemical pot on the printed circuit board? The flux composition corresponds to OR L0. The remaining residues are cleaned after soldering by means of warm water. All remaining residues must be removed. This flux is the solution for acute repair emergencies especially in lead-free areas and should not be missing in any repair emergency pharmacy.