• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn ULF10 Flux Content 250 ml F-SW 22

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 79.96)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal solder grease ULF 10

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Flux type: F-SW 22 (DIN 8511)
Product type

Flux

Content

250 ml

Flux type

F-SW 22

Documents & Downloads

Datasheet

Datasheet 588805 Edsyn ULF10 Flux Content 250 ml F-SW 22

Security datasheet

Security datasheet 588805 Edsyn ULF10 Flux Content 250 ml F-SW 22

Signal word

Danger

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 335: May cause respiratory irritation
  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 202: Do not handle until you've read and understood all safety instructions
  • P 270: Do not eat, drink or smoke while using this product
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 363: Wash contaminated clothing before re-use
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 391: Collect spillage
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

Description

For soldering parts which are more difficult to solder, such as galvanised wires. The gel-like property prevents the volatilization and running away which is common with liquid fluxes.

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)