• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn ULF20SGR Flux gel Content 5 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 4,998.00)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edsyn flux gel "Green Flash"

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Flux gel

Content

5 ml

Documents & Downloads

Security datasheet

Security datasheet 2621979 Edsyn ULF20SGR Flux gel Content 5 ml

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 363: Wash contaminated clothing before re-use
  • P 391: Collect spillage
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Features

  • The flux gel ULF 20 SGR is a novel product that is ideally suited for all soldering applications in the housing sector. Its development is based on many years of experience soldering on metallic surfaces. WITH ULF 20 SGR flux gel, a syringe with plastic tip, flux agent is applied specifically and precisely to the points to be soldered. The flux gel is not suitable for soldering on SMD components The flux composition corresponds to F-SW 22 (ISO 9495 / 3.1.2.C). Capacity : 5 mlFLUX TYPE F - SW 22 (ISO 9495 / 3.1.2.C)Advantages: * Gel-shaped flux * Easy to use * Handy syringe shape * Excellently suitable for soldering on non-ferrous metals and Housing parts * Perfect soldering results * Check for any residues after cleaning Easily possible under UV light
  • This text is machine translated.

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)